The RJFTVC2ZN is a metal protective dust cap designed for RJ Field TV Ethernet square flange receptacles. It features a high-performance Black Zinc Nickel plating which provides 500 hours of salt spray resistance and is RoHS compliant. This cap ensures the sealing and protection of the RJ45 connector interface in harsh environment applications when the receptacle is not in use.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminum Alloy |
| Plating | Black Zinc Nickel |
| Compatible Connector | RJFTV Square Flange Receptacles |
| Salt Spray Resistance | 500Hours |
| Temperature Range | -40 to +85°C |
| RoHS | Compliant |
| REACH | Compliant |