Amphenol RJFTVC6MG technical specifications.
| Type | Metallic Cap |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol RJFTVC6MG to view detailed technical specifications.
No datasheet is available for this part.