ATEX ZONE 2 THREADED PLUG WITH METAL GLAND; OLIVE DRAB CADMIUM
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Color | Green |
| Gender | Male |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | ETHERNET |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not Compliant |