The RJHS-3389 is an 8-contact female RJ-45 modular connector with a 1.02mm pitch. It features a straight body orientation and is designed for through-hole mounting. The connector is rated for a maximum voltage of 125VAC and a maximum current of 1.5A. It is categorized as a Cat 5 connector and does not have integrated magnetics.
Amphenol RJHS-3389 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
Download the complete datasheet for Amphenol RJHS-3389 to view detailed technical specifications.
No datasheet is available for this part.