This RJ-45 connector is a female, 24-contact, through hole type with a terminal pitch of 1.02mm. It has a maximum current rating of 1.5A and a maximum voltage rating of 125VAC. The connector is designed for Cat 5 applications and has a straight body orientation. It is not integrated with magnetics and is suitable for use in a variety of networking and data transmission applications.
Amphenol RJHS-3389-03 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 30 |
| Number of Ports | 3 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
Download the complete datasheet for Amphenol RJHS-3389-03 to view detailed technical specifications.
No datasheet is available for this part.