Conn RJ-45 F 40 POS 1.02mm Solder ST Thru-Hole 50 Terminal 5 Port Cat 5
Amphenol RJHS-3389-05 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 40 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 50 |
| Number of Ports | 5 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
Download the complete datasheet for Amphenol RJHS-3389-05 to view detailed technical specifications.
No datasheet is available for this part.