The RJHS-548E-07 is a right-angle, through-hole mounted connector with 56 contacts and a 1.02mm terminal pitch. It features a Category 5 rating and a maximum voltage rating of 125VAC. The connector is designed for use in applications where high-speed data transfer is required, and it does not have integrated magnetics. It is suitable for use in environments with a maximum operating temperature of up to 70°C.
Amphenol RJHS-548E-07 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 56 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 84 |
| Number of Ports | 7 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
No datasheet is available for this part.