The RJHS-548E-08 is a right-angle, through-hole mounted RJ-45 connector with 64 contacts and a terminal pitch of 1.02mm. It features a solder termination method and a maximum current rating of 1.5A. The connector is designed for use in Cat 5 applications and has a maximum voltage rating of 125VAC.
Amphenol RJHS-548E-08 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 96 |
| Number of Ports | 8 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
No datasheet is available for this part.