The RJHS-7040 is a right-angle, through-hole mounted connector with a 1.02mm terminal pitch and solder termination. It features four contacts and a maximum current rating of 1.5A. The connector is rated for 125VAC and is suitable for Cat 5 applications. It does not have integrated magnetics and is designed for use in modular and Ethernet connector applications.
Amphenol RJHS-7040 technical specifications.
| Type | RJ-11 |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
No datasheet is available for this part.