The RJHS-736A-04 is a right-angle, through-hole mounted connector with 24 contacts and 40 terminals. It features a terminal pitch of 1.02mm and a termination method of solder. The connector is designed for use in Cat 5 applications and has a maximum current rating of 1.5A and a maximum voltage rating of 125VAC.
Amphenol RJHS-736A-04 technical specifications.
| Type | RJ-11 |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 40 |
| Number of Ports | 4 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
No datasheet is available for this part.