Telecom and Datacom Connector, 24 Contact(s), Female, Right Angle, Solder Terminal, Jack, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Amphenol RJHSE-5381-03 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| Manufacturer Series | RJHSE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Matte Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |