
Shielded, right-angle RJ45 connector with 32 contacts and 4 ports, designed for through-hole mounting. Features gold-plated bronze contacts with a 1.27mm pitch and 1.02mm contact diameter, supporting up to 1.5A current and 125V voltage. Operates within a temperature range of -20°C to 85°C, with a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is supplied in a tray.
Amphenol RJHSE-5381-04 technical specifications.
| Color | Black, Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RJHSE |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJHSE-5381-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
