The RJHSE-5381-05 is a right-angle, through-hole mounted modular connector with 40 contacts and a terminal pitch of 1.02mm. It features a Cat 5 category number and a maximum voltage rating of 125VAC. The connector has a termination method of solder and is designed for use in applications requiring high current ratings, with a maximum rating of 1.5A. It is not an integrated magnetics component and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
Amphenol RJHSE-5381-05 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 40 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 60 |
| Number of Ports | 5 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |