The RJHSE-5381-A1 is an 8-contact female right angle connector with solder termination, suitable for operating temperatures between -55°C and 85°C. It features a high temperature thermoplastic insulator and a plating thickness of 50μ. The connector is rated for use in telecom and datacom applications and meets the UL 94V-0 flammability standard.
Amphenol RJHSE-5381-A1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | HIGH TEMPERATURE THERMOPLASTIC |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol RJHSE-5381-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.