The RJHSE-5381-A4 is an 8-position modular jack with a right-angle body orientation and through-hole mounting. It has a terminal pitch of 2.03mm and a termination method of solder. The jack is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 125VAC and a maximum current rating of 1.5A.
Checking distributor stock and pricing after the page loads.
Amphenol RJHSE-5381-A4 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8/8/8/8 |
| Terminal Pitch | 2.03mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 48 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |