
8-position, 1-port, female, right-angle modular connector with solder terminal termination. Features 8 loaded positions, singlemode, and a shielded, locking jack design. Constructed with bronze contacts plated in gold, offering a 1.5A current rating and 125V voltage rating. Operates within a -20°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. This lead-free, RoHS compliant component is designed for telecom and datacom applications.
Amphenol RJHSE-5384 technical specifications.
| Color | Black, Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.75mm |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mode | Singlemode |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RJHSE |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJHSE-5384 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.