Conn Modular Jack F 64 POS 2.03mm Solder RA Thru-Hole 96 Terminal 8 Port
Amphenol RJHSE-5386-A8 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 2.03mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 96 |
| Number of Ports | 8 |
| Integrated Magnetics | No |
No datasheet is available for this part.