The RJHSE-5388-A8 is a modular jack with 64 contacts and a right-angle body orientation. It features a female gender and solder termination method. The jack is designed for through-hole mounting and has 96 terminals and 8 ports. It does not have integrated magnetics. The RJHSE-5388-A8 is manufactured by Amphenol and is suitable for use in a variety of applications.
Amphenol RJHSE-5388-A8 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 2.03mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 96 |
| Number of Ports | 8 |
| Integrated Magnetics | No |
No datasheet is available for this part.