This RJ-45 female connector features 24 contacts and a right angle body orientation. It is designed for through hole mounting and has a terminal pitch of 1.02mm. The connector is rated for a maximum current of 1.5A and a maximum voltage of 125VAC. It is categorized as a Cat 5 connector and does not have integrated magnetics.
Amphenol RJHSE-538A-03 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 36 |
| Number of Ports | 3 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.