The RJHSE-538A-04 is a right-angle, through-hole mounted RJ-45 connector with 32 contacts and a terminal pitch of 1.02mm. It has a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 125VAC. The connector is designed for use in Cat 5 applications and has a maximum current rating of 1.5A per contact. It is not an integrated magnetics device.
Amphenol RJHSE-538A-04 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 48 |
| Number of Ports | 4 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.