
Shielded, right-angle RJ45 connector with 8 positions and 8 loaded contacts, designed for through-hole mounting. Features bronze contacts with tin and gold plating, a 1.5A current rating, and a 125V AC voltage rating. Operates within a temperature range of -20°C to 85°C and boasts a UL94 V-0 flammability rating. Available in black, green, and red.
Amphenol RJHSE-538B technical specifications.
| Color | Black, Green, Red |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 1.5A |
| Depth | 15.75mm |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 16.51mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 2.03mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RJHSE |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJHSE-538B to view detailed technical specifications.
No datasheet is available for this part.