The RJHSE-548E is a right-angle, through-hole mounted RJ-45 connector with 8 contacts. It features a solder termination method and a terminal pitch of 1.02mm. This connector is designed for Cat 5 applications and has a maximum voltage rating of 125VAC and a maximum current rating of 1.5A.
Amphenol RJHSE-548E technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
No datasheet is available for this part.