The RJHSE-548E-02 is a right angle RJ-45 female connector with 16 contacts and a terminal pitch of 1.02mm. It features a solder termination method and is designed for through hole mounting. The connector is rated for a maximum current of 1.5A and a maximum voltage of 125VAC. It is suitable for Cat 5 applications and does not have integrated magnetics.
Amphenol RJHSE-548E-02 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 24 |
| Number of Ports | 2 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
No datasheet is available for this part.