This RJ-45 connector features a right-angle body orientation and 32 contacts for reliable data transfer. It has a terminal pitch of 1.02mm and is terminated via soldering. The connector is designed for through-hole mounting and has a maximum current rating of 1.5A and a maximum voltage rating of 125VAC.
Amphenol RJHSE-548E-04 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 48 |
| Number of Ports | 4 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
No datasheet is available for this part.