The RJHSE-548E-05 is a right-angle through-hole connector with 40 contacts and a terminal pitch of 1.02mm. It features a termination method of solder and is rated for a maximum current of 1.5A and a maximum voltage of 125VAC. This Cat 5 connector is designed for use in modular and Ethernet applications, with a category number of Cat 5 and no integrated magnetics.
Amphenol RJHSE-548E-05 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 40 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 60 |
| Number of Ports | 5 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
No datasheet is available for this part.