
This 8-position right angle connector features a 2-row configuration with a maximum current rating of 1.5A and a maximum voltage rating of 125V AC. It is designed for through hole mounting and is shielded for electromagnetic interference protection. The connector operates within a temperature range of -55°C to 85°C. It is manufactured by Amphenol and is part of the RJHSE series.
Amphenol RJHSE538802 technical specifications.
| Color | Green, Red |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Gender | Male |
| Length | 32.26mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Positions Loaded | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 56 |
| Packaging | Tray |
| Pitch | 2.03mm |
| Reach SVHC Compliant | Unknown |
| Series | RJHSE |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJHSE538802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.