The RJHSE538BA2 is a modular RJ-45 connector with 16 contacts, suitable for through hole mounting. It has a right angle body orientation and a terminal pitch of 1.02mm. The connector is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is designed for use with 125VAC and has a maximum current rating of 1.5A per contact.
Checking distributor stock and pricing after the page loads.
Amphenol RJHSE538BA2 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 24 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125VAC |