The RJHSE538BA8 is an 8-contact modular jack from Amphenol, featuring a right-angle body orientation and through hole mounting. It has a terminal pitch of 2.03mm and is terminated via solder. This modular jack has 12 terminals and 1 port, with integrated magnetics not included. It is designed for use in applications requiring a high level of connectivity and reliability.
Checking distributor stock and pricing after the page loads.
Amphenol RJHSE538BA8 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.03mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Integrated Magnetics | No |