
Modular Connectors / Ethernet Connectors SMT 8P no shield black
Amphenol RJLSE4208101 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Flammability Rating | UL94 V-1 |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Package Quantity | 160 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Series | RJLSE |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.