This right-angle RJ-45 connector features 8 solder termination contacts and is designed for through hole mounting. It operates between 0 and 70 degrees Celsius and is suitable for applications requiring integrated magnetics. The connector is available in a single port configuration with 8 terminals.
Checking distributor stock and pricing after the page loads.
Amphenol RJMG-1010-21-1A-0NR technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |