The RJMG-101020-2A-0DL is an RJ-45 modular connector with 8 contacts, a right angle body orientation, and a through hole mounting style. It features a termination method of solder and an integrated magnetics design. The connector operates over a temperature range of 0 to 70 degrees Celsius.
Amphenol RJMG-101020-2A-0DL technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 1.01mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 11 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.