The RJMG-101023-1A-0DL is a right angle through hole connector with 8 contacts and a RCP gender. It features a solder termination method and is designed for use in temperatures between 0°C and 70°C. This connector is integrated with magnetics and is suitable for applications requiring a high level of connectivity and reliability.
Amphenol RJMG-101023-1A-0DL technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 1.01mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.