This RJ-45 connector features 8 contacts and a right angle body orientation. It is designed for through hole mounting and has a termination method of solder. The operating temperature range is from 0 to 70 degrees Celsius. The connector is integrated with magnetics and has 13 terminals and 1 port.
Amphenol RJMG-101025-3A-0DL technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 1.01mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol RJMG-101025-3A-0DL to view detailed technical specifications.
No datasheet is available for this part.