Conn RJ-45 RCP 8 POS 2.03mm Solder RA Thru-Hole 10 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Amphenol RJMG-6311-86-01 technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RJMG |
| Mounting Style | RIGHT ANGLE |
| Plating Thickness | 50u |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.