The RJMG1-6321-71-01NR is a commercial-grade, right-angle, modular connector with 8 male contacts. It features a black insulator and 30 microns of plating thickness. This connector is designed for use in through hole mounting applications and has a maximum operating temperature of 70 degrees Celsius. The RJMG1 series is a manufacturer series from Amphenol, a leading supplier of connectors and interconnects.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RJMG1 |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| Plating Thickness | 30u |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |