The RJMG1-6341-91-01M is a right-angle, through-hole mounted connector with 8 contacts and a terminal pitch of 2.03mm. It features integrated magnetics and is rated for operation between 0°C and 70°C. This RJ-45 connector is designed for use in modular and Ethernet applications.
Amphenol RJMG1-6341-91-01M technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.03mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
No datasheet is available for this part.