The RJMG1-6341-B1-01LR is a right-angle, through-hole mounted RJ-45 connector with 8 contacts and integrated magnetics. It has a terminal pitch of 2.03mm and is terminated by soldering. The operating temperature range is 0 to 70 degrees Celsius.
Amphenol RJMG1-6341-B1-01LR technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.03mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
No datasheet is available for this part.