Conn RJ-45 F 8 POS 1.01mm Solder RA Thru-Hole 16 Terminal 1 Port Tray
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Pure Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |