Sign in to ask questions about the Amphenol RJS-12D04FM-RS8001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol RJS-12D04FM-RS8001 technical specifications.
| Type | RJ-45/M12 Circular Adapter |
| Gender | RCP/M |
| Number of Contacts | 8/4 |
| Body Orientation | Right Angle |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol RJS-12D04FM-RS8001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.