RJ-45/M12 circular adapter, female-to-female, featuring 8/8 contacts and a right-angle body orientation. Designed for reliable connectivity, this adapter operates within a temperature range of -25°C to 85°C.
Amphenol RJS-12X08FF-RS7001 technical specifications.
| Type | RJ-45/M12 Circular Adapter |
| Gender | F/F |
| Number of Contacts | 8/8 |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.