Conn RJ-11 F 12 POS 1.27mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5
Amphenol RJSA-7063-02 technical specifications.
| Type | RJ-11 |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Number of Ports | 2 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
No datasheet is available for this part.