The RJSA-7063-04 is a modular RJ-11 connector with 24 contacts and a 1.27mm pitch. It features a right-angle body orientation and is designed for through-hole mounting. This connector is rated for 125VAC and 1.5A, making it suitable for a variety of applications. The RJSA-7063-04 is a Cat 5 connector, indicating its compliance with Category 5 Ethernet standards.
Amphenol RJSA-7063-04 technical specifications.
| Type | RJ-11 |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 32 |
| Number of Ports | 4 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
No datasheet is available for this part.