The RJSA-736M is a right-angle through-hole connector with 6 contacts and a terminal pitch of 1.27mm. It features a solder termination method and is designed for Cat 5 applications. The connector has a max current rating of 1.5A and a max voltage rating of 125VAC.
Checking distributor stock and pricing after the page loads.
| Type | RJ-11 |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |