This RJ-45 connector features a right-angle body orientation and 20 terminals for secure connections. It has a terminal pitch of 1.27mm and is designed for through-hole mounting. The connector is rated for Cat 5 category and does not integrate magnetics. It is available in a through-hole package type.
Amphenol RJSAE-5082-02 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 20 |
| Number of Ports | 2 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
Download the complete datasheet for Amphenol RJSAE-5082-02 to view detailed technical specifications.
No datasheet is available for this part.