Conn RJ-45 F 64 POS 1.27mm Solder RA Thru-Hole 80 Terminal 8 Port Cat 5
Amphenol RJSAE-5082-08 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 80 |
| Number of Ports | 8 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
Download the complete datasheet for Amphenol RJSAE-5082-08 to view detailed technical specifications.
No datasheet is available for this part.