This RJ-45 female connector features 64 contacts with a terminal pitch of 1.27mm and a termination method of solder. It has a right-angle body orientation and is designed for through-hole mounting. The operating temperature range is -55°C to 85°C. The connector is rated for 1.5A per contact and 125VAC. It is categorized as a Cat 5 connector and is not integrated with magnetics.
Amphenol RJSAE-5281-08 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 96 |
| Number of Ports | 8 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125VAC |
Download the complete datasheet for Amphenol RJSAE-5281-08 to view detailed technical specifications.
No datasheet is available for this part.