
Right angle, shielded modular connector featuring 16 loaded positions across 2 rows, designed for telecom and datacom applications. This female connector utilizes gold-plated bronze contacts with a 2.54mm pitch, supporting a 1.5A current rating and 125V voltage rating. It offers a wide operating temperature range from -55°C to 85°C and a UL94 V-0 flammability rating. Termination is via through-hole solder terminals, with a locking mechanism for secure connection.
Sign in to ask questions about the Amphenol RJSAE-5381-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol RJSAE-5381-02 technical specifications.
| Color | Black, Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 28.15mm |
| Direction | Up and Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Positions Loaded | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RJSAE |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJSAE-5381-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
