
Right-angle, 4-port modular connector with 32 loaded positions and 48 terminals. Features bronze contacts with gold plating for reliable connectivity. Designed for through-hole termination with a 2.54mm pitch. Suitable for Cat 5 applications.
Amphenol RJSAE-5381-04 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Ports | 4 |
| Number of Positions Loaded | 32 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJSAE-5381-04 to view detailed technical specifications.
No datasheet is available for this part.