
Shielded, right-angle modular connector with 16 positions and 2 ports, designed for Cat 5 Ethernet applications. Features gold-plated bronze contacts, a 1.5A current rating, and a 125V voltage rating. This through-hole mounted connector offers a 2.54mm pitch and a solder termination. Operating temperature range is -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol RJSAE-5385-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black, Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 28.15mm |
| Direction | Up and Down |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions Loaded | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RJSAE |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJSAE-5385-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
