
Shielded, right-angle modular connector featuring 64 contacts and 8 ports, designed for Cat 5 applications. This female connector offers a 1.27mm pitch and 2.54mm row spacing, with gold-plated bronze contacts and a 1.5A current rating. Operating within a -55°C to 85°C temperature range, it boasts UL and CSA approvals, UL94 V-0 flammability, and lead-free construction. Termination is via solder, with a 125V voltage rating.
Amphenol RJSAE-5385-08 technical specifications.
| Approvals | UL, CSA |
| Color | Black, Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 28.15mm |
| Direction | Up and Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 63.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RJSAE |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJSAE-5385-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
